Cart

4N32-X007

VISHAY 4N32-X007

image shown is a representation only

VISHAY

OPTOCOUPLER SMD DARLINGTON>500%
Supplier: Vishay
Matchcode: 4N32-X007
Rutronik No.: IRCOUP2068
Unit Pack: 50
MOQ: 2000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/01/2017
0.3069 $
613.80 $

Prices

2,000 0.3069 $
6,000 0.2573 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
SMD-6
Package
THT
V(CEO)
30 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
10 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.005 ms
Fall time
0.1 ms
V(ECO)
5 V
VDE
N Y/N
CTR min.
500 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?