Cart

3KBP08M-E4/51

VISHAY 3KBP08M-E4/51

image shown is a representation only

VISHAY

BRIDGE-RECT. 3A 800V INLINE
Supplier: Vishay
Matchcode: 3KBP08M
Rutronik No.: BG3771
Unit Pack: 600
MOQ: 1800
package: KBPM
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.6656 $
1,198.08 $

Prices

1,800 0.6656 $
2,400 0.6209 $

Parameter

I(F)
3 A
U(RRM)
800 V
Package
KBPM
Packaging
TRAY
U(F)
1.05 V
T(j)max
150 °C
I²t
32 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
80 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?