Cart

3KASMC12AHM3_B/I

VISHAY 3KASMC12AHM3_B/I

image shown is a representation only

VISHAY

TVS-DIODE UNI 3KW 14V SMC AECQ
Supplier: Vishay
Matchcode: 3KASMC12AHM3
Rutronik No.: DTRL10787
Unit Pack: 3500
MOQ: 3500
package: SMC
Packaging: REEL
On request
0.9733 $
3,406.55 $

Prices

3,500 0.9733 $
7,000 0.8204 $

Parameter

Package
SMC
PowerDissipati
3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
14 V
Automotive
AEC-Q(101)
Clamping voltag
23.2 V
Stand-off V Vwm
12 V
Serie
3KASMC
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?