357B0103MAB251P22

Supplier: Vishay
Matchcode: PSTT10KTCA
Rutronik No.: WER2702
Unit Pack: 50
MOQ: 100
package: THT
Packaging: BOX
Parameter
- Resistor value
- 10K Ω
- Res.tolerance
- 20 %
- Power rating
- 1 W
- Length
- 31.4 mm
- Width
- 6.35 mm
- Height
- 6.35 mm
- Leadfree Defin.
- 4
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Temp.coeff.
- 600 ppm
- Package
- THT
- Automotive
- NO
- Packaging
- BOX
- Technology
- Plastic
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 17 weeks