Cart

2W08G-E4/51

VISHAY

BRIDGE-RECT. 2A 800V WOG
Supplier: Vishay
Matchcode: 2W08G
Rutronik No.: BG3435
Unit Pack: 100
MOQ: 3000
package: WOG
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2129 $
638.70 $

Parameter

I(F)
2 A
U(RRM)
800 V
Package
WOG
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
15 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
60 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?