Cart

2N7002K-T1-E3

VISHAY 2N7002K-T1-E3

image shown is a representation only

VISHAY

N-CH MOS-FET+ESD 0,3A 60V SOT23
Supplier: Vishay
Matchcode: 2N7002K
Rutronik No.: TMOSS5713
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.035 $
315.00 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
0.3 A
RDS(on)at 10V
2000 mOhm
Package
SOT23
P(tot)
0.2 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?