Cart

2N6660-E3

VISHAY

N-CHAN.-MOSFET 2A 60V TO39
Supplier: Vishay
Matchcode: 2N6660-E3
Rutronik No.: TMOS1107
Unit Pack: 100
MOQ: 100
package: TO39
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
21.28 $
2,128.00 $

Prices

100 21.28 $
200 20.37 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
0.99 A
RDS(on)at 10V
0.003 mOhm
Package
TO39
P(tot)
6.25 W
R(thJC)
20 K/W
Automotive
NO
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?