Cart

2KBP06M-E4/51

VISHAY 2KBP06M-E4/51

image shown is a representation only

VISHAY

BRIDGE-RECT. 2A 600V INLINE
Supplier: Vishay
Matchcode: 2KBP06M
Rutronik No.: BG3482
Unit Pack: 600
MOQ: 1800
package: KBPM
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 09/27/2017
0.3698 $
665.64 $

Prices

1,800 0.3698 $
3,600 0.3343 $
5,400 0.3071 $
Article with this quantity is not orderable.

Parameter

I(F)
2 A
U(RRM)
600 V
Package
KBPM
Packaging
TRAY
U(F)
1.1 V
T(j)max
165 °C
I²t
15 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
60 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?