Cart

293D685X9016B2TE3

VISHAY 293D685X9016B2TE3

image shown is a representation only

VISHAY

TC 6,8uF 16V 10% Case B
Supplier: Vishay
Matchcode: TC6,8U16VB
Rutronik No.: KTA6779
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.0764 $
152.80 $

Prices

2,000 0.0764 $
4,000 0.0735 $
6,000 0.0723 $
8,000 0.0694 $
14,000 0.067 $

Parameter

C(N)
6,8µ F
U(N)
16 V
Case code
B
ESR
2.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
1.1 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?