Cart

293D685X9016A2TE3

VISHAY 293D685X9016A2TE3

image shown is a representation only

VISHAY

TC 6,8uF 16V 10% Case A
Supplier: Vishay
Matchcode: TC6,8U16VA
Rutronik No.: KTA8067
Unit Pack: 2000
MOQ: 6000
Packaging: REEL BLI
On request
0.063 $
378.00 $

Prices

6,000 0.063 $
12,000 0.0604 $
18,000 0.0584 $

Parameter

C(N)
6,8µ F
U(N)
16 V
Case code
A
ESR
4.2 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
1.1 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?