293D335X9025C2WE3

image shown is a representation only
Supplier: Vishay
Matchcode: TC3,3U25VC
Rutronik No.: KTA7798
Unit Pack: 3000
MOQ: 9000
Packaging: REEL BLI
Parameter
- C(N)
- 3,3µ F
- U(N)
- 25 V
- Case code
- C
- ESR
- 2.3 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 0.8 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 6032
- Dissip.factor
- 0.06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 6 mm
- Width
- 3.2 mm
- Height
- 2.5 mm
- Style
- CHIP
- Packaging
- REEL BLI
- Leadfree Defin.
- 4
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks