Cart

293D226X0016C2TE3

VISHAY 293D226X0016C2TE3

image shown is a representation only

VISHAY

TC 22uF 16V 20% Case C
Supplier: Vishay
Matchcode: TC22U16VC
Rutronik No.: KTA6718
Unit Pack: 500
MOQ: 3000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1549 $
464.70 $

Parameter

C(N)
22µ F
U(N)
16 V
Case code
C
ESR
1.4 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.35
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.5 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?