293D156X9010A2TE3

image shown is a representation only
Supplier: Vishay
Matchcode: TC15U10VA
Rutronik No.: KTA7251
Unit Pack: 2000
MOQ: 6000
Packaging: REEL BLI
Parameter
- C(N)
- 15µ F
- U(N)
- 10 V
- Case code
- A
- ESR
- 2.9 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 1.5 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 3216
- Dissip.factor
- 0.06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 3.2 mm
- Width
- 1.6 mm
- Height
- 1.6 mm
- Style
- CHIP
- Packaging
- REEL BLI
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- China
- Supplier Lead time
- 32 weeks