Cart

293D155X9025A2TE3

VISHAY 293D155X9025A2TE3

image shown is a representation only

VISHAY

TC 1,5uF 25V 10% Case A
Supplier: Vishay
Matchcode: TC1,5U25VA
Rutronik No.: KTA8064
Unit Pack: 2000
MOQ: 6000
Packaging: REEL BLI
On request
0.0691 $
414.60 $

Prices

6,000 0.0691 $
12,000 0.0663 $
18,000 0.0641 $

Parameter

C(N)
1,5µ F
U(N)
25 V
Case code
A
ESR
6.7 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?