Cart

1N5624-TR

VISHAY 1N5624-TR

image shown is a representation only

VISHAY

SI-DIODE 3A 800V SOD-64
Supplier: Vishay
Matchcode: 1N5624-TR
Rutronik No.: DLGL6235
Unit Pack: 2500
MOQ: 2500
package: DO41
Packaging: REEL
In Stock
0.6553 $
1,638.25 $

Prices

2,500 0.6553 $
5,000 0.6095 $
7,500 0.5243 $

Parameter

Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?