Cart

1N4151TAP

VISHAY 1N4151TAP

image shown is a representation only

VISHAY

SI-DIODE 0,3A 75V DO35
Supplier: Vishay
Matchcode: 1N4151
Rutronik No.: DSGLS6355
Unit Pack: 10000
MOQ: 50000
package: DO35
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0131 $
655.00 $

Prices

50,000 0.0131 $
60,000 0.012 $

Parameter

V(RRM)
75 V
IF(AV)
0.3 A
I(FSM)
2 A
trr
2 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
DO35
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?