Cart

1N4148W-HE3-08

VISHAY 1N4148W-HE3-08

image shown is a representation only

VISHAY

SI-DIODE 0,15A 100V SOD123
Supplier: Vishay
Matchcode: 1N4148W-HE3
Rutronik No.: DSGLS7519
Unit Pack: 3000
MOQ: 15000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0362 $
543.00 $

Prices

15,000 0.0362 $
24,000 0.0329 $

Parameter

V(RRM)
100 V
IF(AV)
0.15 A
I(FSM)
0.5 A
V(F)
1 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?