Cart

1N4007GP-E3/54

VISHAY 1N4007GP-E3/54

image shown is a representation only

VISHAY

DIODE 1A 1000V DO41
Supplier: Vishay
Matchcode: 1N4007GP
Rutronik No.: DLGL3732
Unit Pack: 5500
MOQ: 5500
package: DO41
Packaging: REEL
Soon available
0.082 $
451.00 $

Prices

5,500 0.082 $
11,000 0.0766 $
22,000 0.0729 $
33,000 0.0659 $
44,000 0.0605 $

Parameter

I(F)
1 A
V(RRM)
1000 V
U(F)
1.1 V
T(j)max
175 °C
I(FSM)
30 A
Automotive
NO
Package
DO41
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
67 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?