Cart

1N4006-E3/73

VISHAY 1N4006-E3/73

image shown is a representation only

VISHAY

SI-DIODE 1A 800V DO41
Supplier: Vishay
Matchcode: 1N4006
Rutronik No.: DLGL5288
Unit Pack: 3000
MOQ: 3000
package: DO41
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0196 $
58.80 $

Prices

3,000 0.0196 $
15,000 0.0164 $
24,000 0.0153 $

Parameter

I(F)
1 A
V(RRM)
800 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?