1.5KE12CA-E3/54
1.5KE12CA-E3/54
Description:
TVS-DIODE BI 1,5KW 12,6V 1.5KE
Supplier:
VISHAY
Matchcode:
1.5KE12CA-E3/54
Rutronik No.:
DTRL15820
Unit Pack:
1400
MOQ:
1400
package:
1.5KE
Packaging:
REEL
Find Alternatives
- Package
- 1.5KE
- PowerDissipati
- 1,5 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 12,6 V
- Automotive
- NO
- Clamping voltag
- 16,7 V
- Stand-off V Vwm
- 10,2 V
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 24 weeks