Cart

1.5KE51A-E3/54

VISHAY 1.5KE51A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 51V DO201
Supplier: Vishay
Matchcode: 1.5KE51A
Rutronik No.: DTRL7151
Unit Pack: 1400
MOQ: 1400
package: DO201
Packaging: REEL
On request
0.354 $
495.60 $

Prices

1,400 0.354 $
2,800 0.3292 $
4,200 0.3133 $
5,600 0.2832 $
7,000 0.2602 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
51 V
Automotive
NO
Clamping voltag
70.1 V
Stand-off V Vwm
43.6 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?