Cart

1.5KE13A-E3/54

VISHAY 1.5KE13A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 13V DO201
Supplier: Vishay
Matchcode: 1.5KE13A
Rutronik No.: DTRL7137
Unit Pack: 1400
MOQ: 1400
package: DO201
Packaging: REEL
On request
0.355 $
497.00 $

Prices

1,400 0.355 $
2,800 0.3302 $
4,200 0.3142 $
5,600 0.284 $
7,000 0.2609 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
13 V
Automotive
NO
Clamping voltag
18.2 V
Stand-off V Vwm
11 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?