Cart

1.5KE100A-E3/54

VISHAY 1.5KE100A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 100V DO201
Supplier: Vishay
Matchcode: 1.5KE100A
Rutronik No.: DTRL7158
Unit Pack: 1400
MOQ: 1400
package: DO201
Packaging: REEL
On request
0.2092 $
292.88 $

Prices

1,400 0.2092 $
2,800 0.2002 $
4,200 0.1958 $
5,600 0.1853 $
7,000 0.1763 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
100 V
Automotive
NO
Clamping voltag
137 V
Stand-off V Vwm
85.5 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?