Cart

09T2202KF

VISHAY

NTC 22K 10% MODEL T
Supplier: Vishay
Matchcode: NR22K10%
Rutronik No.: WNTC1487
Unit Pack: 500
MOQ: 500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.12 $
560.00 $

Prices

500 1.12 $
2,000 1.0313 $

Parameter

Resistor value
22K Ω
Res.tolerance
10 %
Leadfree Defin.
RoHS-conform
Diameter
2.4 mm
Packaging
BULK
Wire length
36.1 mm
Automotive
NO
Package
THT
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
A
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?