10-P0166RA050SC-M920G29Y
10-P0166RA050SC-M920G29Y
Description:
RECTIFIER-MOD 1600V 50A flow 0
Supplier:
VINCOTECH
Matchcode:
10-P0166RA050SC-M920G29Y
Rutronik No.:
POWMOD1707
Unit Pack:
135
MOQ:
135
package:
flow 0
Packaging:
BOX
- V(RRM)
- 1600 V
- I(FAVM)
- 50 A
- I(FSM)
- 150 A
- V(F)
- 1,01 V
- R(thjc)
- 2,03 K/W
- T(j)max
- 150 °C
- Material techn.
- SI
- Housing
- Modul
- Automotive
- NO
- Package
- flow 0
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Hungary
- Supplier Lead time
- 22 weeks