Cart

RT-06PL7---1K2

VIKING

AR1206 1,2K +0-20% 0,25W TK100
Supplier: Viking Electronics
Matchcode: AR12061,2K+0-20%
Rutronik No.: WRC55295
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0172 $
86.00 $

Prices

5,000 0.0172 $
50,000 0.0133 $
100,000 0.0105 $

Parameter

Resistor value
1,2K Ω
Temp.coeff.
100 ppm
Res.tolerance
-20 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Min.oper.temp.
-55 °C
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?