Cart

RT-05NL7---10K

VIKING

AR0805 10K +0-10 0,125W ADJUST
Supplier: Viking
Matchcode: RC080510K+0-10
Rutronik No.: WSR1210
Unit Pack: 5000
MOQ: 25000
package: 0805
Packaging: REEL
On request
0.007 $
175.00 $

Prices

25,000 0.007 $
75,000 0.0068 $

Parameter

Resistor value
10K Ω
Temp.coeff.
100 ppm
Res.tolerance
-10 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
ADJUSTABLE
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?