Cart

RS-10FP7-0R047

VIKING

HP1210 0,047R 1% 0,5W HIGHPOWER
Supplier: Viking
Matchcode: RC12100,047R1%
Rutronik No.: WRC56900
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
On request
0.053 $
265.00 $

Prices

5,000 0.053 $
10,000 0.0443 $
15,000 0.0431 $
20,000 0.0424 $
30,000 0.0412 $

Parameter

Resistor value
0.047 Ω
Temp.coeff.
800 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
NO
Package
1210
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?