Cart

RS-05FL7--0R06

VIKING

TF0805 0,06R 1% 0,125W TK800
Supplier: Viking Electronics
Matchcode: TF08050,06R1%
Rutronik No.: WPR4794
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.0281 $
140.50 $

Prices

5,000 0.0281 $
10,000 0.0235 $
15,000 0.0229 $
25,000 0.0225 $
40,000 0.0219 $

Parameter

Resistor value
0.06 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
800 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?