Cart

PWR12JTEA2201

VIKING

PS2512 2,2K 5% 1,5W PULS/SURGE
Supplier: Viking Electronics
Matchcode: RC25122,2K5%
Rutronik No.: WRC53117
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
In Stock
0.1083 $
433.20 $

Prices

4,000 0.1083 $
8,000 0.0905 $
12,000 0.0882 $
16,000 0.0867 $
20,000 0.0843 $

Parameter

Resistor value
2,2K Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
1.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
500 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
NO
Package
2512
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?