MGR1760FAFR1005S
MGR1760FAFR1005S
Description:
MG0617 10M 1% 3W TK200
Supplier:
VIKING
Matchcode:
MG061710M1%
Rutronik No.:
WLR4462
Unit Pack:
500
MOQ:
1000
package:
0617
Packaging:
AMMOPACK
Find Alternatives
- Resistor value
- 10M Ω
- Package
- 0617
- Res.tolerance
- 1 %
- Power rating
- 3 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 12000 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 225 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 17.5 mm
- Diameter
- 6 mm
- Wire diameter
- 0.78 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks