Cart

LRP12FTWRR015

VIKING

MS2512 0,015R 1% 3W TK75
Supplier: Viking Electronics
Matchcode: RC25120,015R1%
Rutronik No.: WPR6171
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
On request
0.1519 $
607.60 $

Prices

4,000 0.1519 $
8,000 0.1279 $
12,000 0.1246 $
16,000 0.1224 $
24,000 0.1191 $

Parameter

Resistor value
0.015 Ω
Temp.coeff.
75 ppm
Res.tolerance
1 %
Power rating
3 W
Technology
METALSTRIP
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Automotive
NO
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?