Cart

HVR12FTET2003

VIKING

HV2512 200K 1% 1W HIGHVOLT
Supplier: Viking Electronics
Matchcode: RC2512200K1%
Rutronik No.: WSR1870
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
On request
0.1364 $
545.60 $

Prices

4,000 0.1364 $
8,000 0.114 $
12,000 0.1111 $
20,000 0.1091 $
24,000 0.1062 $

Parameter

Resistor value
200K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
4000 V
Spec.features
HIGHVOLT
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?