Cart

CSRV0207FTDT8060

VIKING

MM0207 806R 1% 1W TK50
Supplier: Viking Electronics
Matchcode: MM0207806R1%
Rutronik No.: WME11332
Unit Pack: 2000
MOQ: 12000
package: 0207
Packaging: REEL
On request
0.0366 $
439.20 $

Prices

12,000 0.0366 $
36,000 0.0362 $

Parameter

Resitor value
806 Ω
Package
0207
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Features
AUTOMOTIVE
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?