Cart

CSR0207FTDU3304N

VIKING

MM0207 3,3M 1% 0,5W TK50
Supplier: Viking
Matchcode: MM02073,3M1%
Rutronik No.: WME10409
Unit Pack: 2000
MOQ: 20000
package: 0207
Packaging: REEL
On request
0.0209 $
418.00 $
Article with this quantity is not orderable.

Parameter

Resitor value
3,3M Ω
Package
0207
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
50 ppm
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Features
NICKEL
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?