Cart

CS13FTFR100

VIKING

LO1210 0,1R 1% 0,5W TK200
Supplier: Viking
Matchcode: RC12100,1R1%
Rutronik No.: WRC55747
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
On request
0.0699 $
349.50 $

Prices

5,000 0.0699 $
10,000 0.0584 $
15,000 0.0569 $
20,000 0.0559 $
25,000 0.0544 $

Parameter

Resistor value
0.1 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
NO
Package
1210
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?