Cart

CS12FTFSR100

VIKING

LO2512 0,1R 1% 2W TK100
Supplier: Viking
Matchcode: RC25120,1R1%
Rutronik No.: WPR6678
Unit Pack: 1
MOQ: 1
package: 2512
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Resistor value
0.1 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
NO
Package
2512
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?