Cart

CR-12JP4---1K

VIKING

HP2512 1K 5% 2W HIGHPOWER
Supplier: Viking
Matchcode: RC25121K5%
Rutronik No.: WRC50956
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
On request
0.0441 $
176.40 $

Prices

4,000 0.0441 $
8,000 0.0368 $
12,000 0.0359 $
20,000 0.0353 $
28,000 0.0343 $

Parameter

Resistor value
1K Ω
Temp.coeff.
100 ppm
Res.tolerance
5 %
Power rating
2 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?