Cart

CR-06FP7--470R

VIKING

HP1206 470R 1% 0,33W HIGHPOWER
Supplier: Viking
Matchcode: RC0402470R1%
Rutronik No.: WSR1515
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.0084 $
42.00 $

Prices

5,000 0.0084 $
10,000 0.007 $
20,000 0.0068 $
35,000 0.0067 $
50,000 0.0065 $

Parameter

Resistor value
470 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?