Cart

CR-03FLD--680R

VIKING

RC0603 680R 1% 0,1W TK100
Supplier: Viking Electronics
Matchcode: RC0603680R1%
Rutronik No.: WRC58289
Unit Pack: 20000
MOQ: 100000
package: 0603
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.001 $
100.00 $

Parameter

Resistor value
680 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?