Cart

CR-02FP6---22R

VIKING

HP0402 22R 1% 0,0625W HIGHPOWER
Supplier: Viking
Matchcode: RC040222R1%
Rutronik No.: WSR1469
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
On request
0.0009 $
9.00 $

Prices

10,000 0.0009 $
30,000 0.0007 $

Parameter

Resistor value
22 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.0625 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
100 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?