CFS0207JT-U1003
CFS0207JT-U1003
Description:
CM0207 100K 5% 0,5W
Supplier:
VIKING
Matchcode:
CM0207100K5%
Rutronik No.:
WME12281
Unit Pack:
2000
MOQ:
6000
package:
0207
Packaging:
REEL
- Resitor value
- 100K Ω
- Package
- 0207
- Res.tolerance
- 5 %
- Power rating
- 0,5 W
- Max.oper.volt.
- 300 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Design
- MELF
- Technology
- CF
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 19 weeks