CFS0207GT-T6801
CFS0207GT-T6801
Description:
CM0207 6,8K 2% 1W
Supplier:
VIKING
Matchcode:
CM02076,8K2%
Rutronik No.:
WME12059
Unit Pack:
2000
MOQ:
2000
package:
0207
Packaging:
REEL
Find Alternatives
- Resitor value
- 6,8K Ω
- Package
- 0207
- Res.tolerance
- 2 %
- Power rating
- 1 W
- Temp.coeff.
- 350 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Diameter
- 2.2 mm
- Length
- 5.9 mm
- Automotive
- NO
- Design
- MELF
- Technology
- CF
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks