Cart

AS02FTE2151A

VIKING

AS0402 2,51K 1% 0,0063W ANTISUL
Supplier: Viking Electronics
Matchcode: RC04022,51K1%
Rutronik No.: WSR1843
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL
On request
0.0018 $
90.00 $

Prices

50,000 0.0018 $
100,000 0.0017 $

Parameter

Resistor value
2,51K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.063 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
100 V
Spec.features
ANTISULFUR
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?