Cart

AR12BTC9310N

VIKING

TR2512 931R 0,1% 0,5W TK25
Supplier: Viking Electronics
Matchcode: TR2512931R0,1%
Rutronik No.: WPR4523
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.13 $
520.00 $

Prices

4,000 0.13 $
16,000 0.1243 $

Parameter

Resistor value
931 Ω
Package
2512
Res.tolerance
0.1 %
Power rating
0.5 W
Temp.coeff.
25 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?