Cart

AR06DTCV1003

VIKING

TR1206 100K 0,5% 0,25W TK25
Supplier: Viking Electronics
Matchcode: TR1206100K0,5%
Rutronik No.: WPR3765
Unit Pack: 5000
MOQ: 10000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.02612 $
261.20 $

Prices

10,000 0.02612 $
50,000 0.02566 $

Parameter

Resistor value
100K Ω
Package
1206
Res.tolerance
0.5 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?