Cart

AR06DTBV1000

VIKING

TF1206 100R 0,5% 0,25W TK10
Supplier: Viking
Matchcode: TF1206100R0,5%
Rutronik No.: WPR3976
Unit Pack: 5000
MOQ: 10000
package: 1206
Packaging: REEL
On request
0.0513 $
513.00 $

Prices

10,000 0.0513 $
20,000 0.05 $
30,000 0.0491 $
50,000 0.0478 $
Article with this quantity is not orderable.

Parameter

Resistor value
100 Ω
Package
1206
Res.tolerance
0.5 %
Power rating
0.25 W
Temp.coeff.
10 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?