Cart

AR06BTCV5492A

VIKING

TF1206 54,9K 0,1% 0,25W TK25
Supplier: Viking
Matchcode: TF120654,9K0,1%
Rutronik No.: WPR4175
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.132 $
660.00 $

Prices

5,000 0.132 $
10,000 0.1103 $
15,000 0.1075 $
20,000 0.1056 $
30,000 0.1028 $

Parameter

Resistor value
54,9K Ω
Package
1206
Res.tolerance
0.1 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?