Cart

AR06BTCV2001

VIKING

TF1206 2K 0,1% 0,25W TK25
Supplier: Viking
Matchcode: TF120652K0,1%
Rutronik No.: WPR4543
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.0989 $
494.50 $

Prices

5,000 0.0989 $
10,000 0.0827 $
15,000 0.0805 $
25,000 0.0791 $
35,000 0.077 $

Parameter

Resistor value
2K Ω
Package
1206
Res.tolerance
0.1 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?