Cart

AR06BTC1783

VIKING

TF1206 178K 0,1% 0,125W TK25
Supplier: Viking
Matchcode: TF1206178K0,1%
Rutronik No.: WPR4166
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.0874 $
437.00 $

Prices

5,000 0.0874 $
10,000 0.073 $
15,000 0.0711 $
20,000 0.0699 $
25,000 0.068 $

Parameter

Resistor value
178K Ω
Package
1206
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
25 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?